MaxLinear SP211EET-L

RS-232 Interface IC RS232 4Tx/5Rx temp -40C to 85C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP211EET-L.

IHS

Datasheet21 pages14 years ago
Datasheet18 pages20 years ago

Farnell

Augswan

Newark

Future Electronics

CAD Models

Download MaxLinear SP211EET-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Texas InstrumentsMAX3243CDWR
EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
Analog DevicesADM211EARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Texas InstrumentsMAX211IDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211CDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver

Descriptions

Descriptions of MaxLinear SP211EET-L provided by its distributors.

RS-232 Interface IC RS232 4Tx/5Rx temp -40C to 85C
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
RS-232 TRANSCEIVER, 5.5V, WSOIC-28
IC TRANSCEIVER FULL 4/5 28SOIC
TRANSCEIVER, L DRIVER, RECEIVER,4/5 RS232
IC, RS-232 TRX, 5V, SD, 28WSOIC; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; IC Generic Number:SP211; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP211EET-L.