Everspin MR0A16ACYS35

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
$ 17.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A16ACYS35.

ODG (Origin Data Global)

Datasheet22 pages8 years ago

element14 APAC

TME

Factory Futures

Inventory History

3 month trend:
-70.42%

CAD Models

Download Everspin MR0A16ACYS35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns Automotive 44-Pin TSOP-II Tray
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size:1Mbit; Memory Configuration:128K x 8; Su
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of Everspin MR0A16ACYS35 provided by its distributors.

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
IC RAM 1MBIT PARALLEL 44TSOP2 / MRAM (Magnetoresistive RAM) Memory IC 1Mb (64K x 16) Parallel 35 ns 44-TSOP2
1Mb (64K x 16) 64 k x 16 3V 165mA 3.6V Parallel 16bit SOP SMD mount 18.41mm*10.16mm*1.2mm
MRAM 1Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
IC DGT POT 100KOHM 256TAP 24SOIC
Memory Circuit, 256KX16, CMOS, PDSO44
Static Random Access Memory (SRAM)
IC, MRAM, 1MBIT, 35NS, TSOP-44; Memory Size:1Mbit; Memory Configuration:64K x 16; Access Time:35ns; Memory Case Style:TSOP; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Voltage, Vcc:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc