Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight QTLP651C7TR

LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight QTLP651C7TR.

IHS

Datasheet7 pages24 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

KingbrightAPD3224EC-F01
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Red, Water Clear, 1.1mm
Single Color LED, Hyper Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Hyper Red, Colorless Clear, 2.4mm
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Everlight QTLP651C7TR provided by its distributors.

LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
Red 3.2 x 1.7 x 0.9 mm Case 1206 20° Water Clear 50 mcd 1.9 V LED Lamp SMT
SINGLE COLOR LED, RED, 1.1 mm <NV
LED SMD Standard 1206 W/LENS RED

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTLP651C-7TR