Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APD3224EC-F01

Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APD3224EC-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

CAD Models

Download Kingbright APD3224EC-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED RED CLEAR SMD / Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric)
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, 1.4mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Water Clear, 2mm
KingbrightAPTD3216EC
Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 50mcd 35°

Descriptions

Descriptions of Kingbright APD3224EC-F01 provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm
627nm, 20°, 2V, 20mA, Round, Dome, Transparent, Colorless/Red, SMD, 3.2mm × 2.4mm × 2.4mm
High Efficiency Red 20° Clear 100 mcd 2 V SMT 3.2 x 2.4 mm SMT Chip LED Lamp
APD3224EC-F01 Red LED; 617 nm Chip LED Clear; Dome Lens SMD package
Standard LEDs - SMD Red Water Clear 625nm 70mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG