Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight IR333C/H0/L10

Fiber Optic Transceivers; IR333C/H0/L10; EVERLIGHT; Through Hole; 2; 940 nm; Radial

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR333C/H0/L10.

IHS

Datasheet8 pages10 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-71.58%

CAD Models

Download Everlight IR333C/H0/L10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Yellow, Transparent, T-1, 3mm
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Everlight IR333C/H0/L10 provided by its distributors.

Fiber Optic Transceivers; IR333C/H0/L10; EVERLIGHT; Through Hole; 2; 940 nm; Radial
EMITTER IR 940NM 100MA RADIAL / Infrared Emitter 940nm 450mW/sr Circular Top Mount 2-Pin T-1 3/4 Box
IR333C Series Infrared Receiver Module Infrared Emitter - T-1 3/4
Opto Components Infrared LED 940nm 10 mW/sr
Infrared LED, 5mm, 1-Element, 940nm
LED IrLED 940nm 2-Pin T-1 3/4 Box

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR333CH0L10