Everlight EL817

OPTOISOLTR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EL817.

IHS

Datasheet13 pages8 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-25.02%

CAD Models

Download Everlight EL817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH615AGB
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Everlight EL817 provided by its distributors.

OPTOISOLTR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
1.2V 4μs 3us 4μs Transistor 1 35V 50mA 5kV DC 60mA 3μs 600% 200mV DIP-4 TH
4 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Collector-Emitter Voltage (VCEO) Max. V = 35 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 200 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-4 / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Voltage (Vf) Max. V = 1.2 / Output Type = Transistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 50 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 600 / Channels = 1

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL 817
  • EL-817