Everlight EAST1616RGBA0

Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EAST1616RGBA0.

ODG (Origin Data Global)

Datasheet13 pages12 years ago

CAD Models

Download Everlight EAST1616RGBA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 4-Pin SMD T/R
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
Dual Color LED, Red/yellow, Water Clear, 1.6mm
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
Dual Color LED, Yellow/green, Water Clear, 1.6mm
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin SMD T/R

Descriptions

Descriptions of Everlight EAST1616RGBA0 provided by its distributors.

Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
632nm,518nm,468nm 120¡ã 2V,3.3V,3.3V 20mA Red,20mA Green,20mA Blue , , 4-SMD 1.6mm*1.6mm*500¦Ìm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION