Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight 4N25

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 4N25.

LCSC

Datasheet13 pages8 years ago

TME

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-3.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.209
$ 0.229
$ 0.229
Stock
40,512
79,441
79,441
Authorized Distributors
5
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
20 %
20 %
20 %
Rise Time
-
2 µs
2 µs
Fall Time
-
2 µs
2 µs
Output Voltage
80 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP Black
Vishay4N38
4N38 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-OnCNY17F-4
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnLTV-702V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11G1300
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk

Descriptions

Descriptions of Everlight 4N25 provided by its distributors.

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Collector-Emitter Voltage (VCEO) Max. V = 80 / Collector Current Max. mA = 20 / Power Dissipation (Pd) mW = 200 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-6 / Collector-Emitter Saturation Voltage Max. mV = 500 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.2 / Output Type = Transistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 20 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Channels = 1

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 25