Vishay 4N38

4N38 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N38.

IHS

Datasheet7 pages12 years ago
Datasheet7 pages14 years ago

Newark

Future Electronics

Mouser

element14

Inventory History

3 month trend:
+9.07%

CAD Models

Download Vishay 4N38 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
onsemiH11G1300
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk
Vishay4N27
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11G1300W
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
onsemiMCT2M
Transistor Output Optocouplers Optocoupler Phototransistor

Descriptions

Descriptions of Vishay 4N38 provided by its distributors.

4N38 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 6-PIN DIP
Optocoupler Collector-emitter breakdown voltage: 80 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI / CQC Package: DIL-6 Input forward current: 60 mA
No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5000Vrms; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:80V; Product Range:- Rohs Compliant: No |Vishay 4N38.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 38
  • 4N38.