What’s new: Find the right parts faster with our redesigned experience

Learn more

ETI Systems DW22-10-10K

Potentiometer Turn Counting Dial Combo 10 Turns 10 Kohms Power 2W DW22 Series
$ 169.853
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems DW22-10-10K.

Official Datasheet12 years ago

Inventory History

3 month trend:
-3.27%

Related Parts

Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Rotary Metal Wirewound 10-Turn Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
TT ElectronicsAR10KL.25
Potentiometer, Wire Wound, 5W, 10000ohm, 1000V, 3% +/-Tol, 10 Turn(s)

Descriptions

Descriptions of ETI Systems DW22-10-10K provided by its distributors.

POTENTIOMETER TURN COUNTING DIAL COMBO 10 TURNS 10 KOHMS POWER 2W DW22 SERIES
Potentiometer / Dial Combination 2W 10Kohms 5%
POTENTIOMETER, 10KOHM, 1GANG, 2W;
POT/DIAL 10K 1" 10 TURN WW PLAST
SCALE DIAL 0.82" 1 TURN PLASTIC
Digital Potentiometer, 10Kohm 5% 2W; Rango De Producto:Serie Dw22; Resistencia De La Pista:10Kohm; Núm. De Gangs:1; Tolerancia De Resistencia:± 5%; Potencia Nominal:2W; Tipo De Ajuste:Slot Para Atornillador; Número De Giros:10 |Eti Systems DW22-10-10K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH