Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra CFCCS-8-01A

Natural Nylon C-Type Flat Split Cable Clamp
$ 0.449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra CFCCS-8-01A.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
-52.43%

Related Parts

PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack
PanduitTA1S10-M
Mount Cable Tie; 4-Way Tie Entry; 0.37 in. W x 0.75 in. L Base; Nylon 6.6; Natural
PanduitSGTA1S8-C
Panduit SGTA1S8-C Cable Tie Mount, Super Grip, Screw-On, 0.8"x0.37", Nylon 6/6, White, 100/Pack

Descriptions

Descriptions of Essentra CFCCS-8-01A provided by its distributors.

Natural Nylon C-Type Flat Split Cable Clamp
CABLE CLAMP, ADHESIVE, NYLON 6.6/NATURAL; Cable Clamp / Clip Type: Adhesive Backed Flat Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colou 86AH0365
Cable Clamp, Adhesive, Nylon 6.6/Natural; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:24.9Mmrohs Compliant: Yes |Essentra Components CFCCS-8-01A

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components