What’s new: Find the right parts faster with our redesigned experience

Learn more

ept 403-53026-51

Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Reel
$ 1.873
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-53026-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
+1.92%

Alternate Parts

Price @ 1000
$ 1.873
$ 527.125
$ 527.125
Stock
879
7,657
7,657
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
26
26
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of ept 403-53026-51 provided by its distributors.

Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Reel
CONNECTOR, HEADER, 26POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: One27 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold over Pa
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 H: 3.25 mm Poles: 26 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG