Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 401-51501-51

EPT Colibri® High-Speed SMT 5mm Stack Connector, PCIe Gen4
$ 20.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 401-51501-51.

element14 APAC

Datasheet4 pages13 years ago

Toby Electronics

Burklin Elektronik

Inventory History

3 month trend:
+26.28%

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid

Descriptions

Descriptions of ept 401-51501-51 provided by its distributors.

EPT Colibri® High-Speed SMT 5mm Stack Connector, PCIe Gen4
Board Stacking Connector, 220+220 Contact(s), 2+2 Row(s), Male and Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Plug
CONN, STACKING, PLUG, 5MM, 440POS, 0.5MM; Product Range: Colibri Series; No. of Contacts: 440Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plati
Positions = 440 / Rows = 2 / Pitch mm = 0.5 / Contact Gender = Plug / Gender = Plug / Termination Type = Solder Terminal / Mounting Type = SMD / Body Orientation = Straight / Housing Material = Liquid-Crystal Polymer (LCP) / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating mA = 500 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG