Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 116-40074

Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal

$ 7.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 116-40074.

element14 APAC

Datasheet0 pages0 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+703%

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of ept 116-40074 provided by its distributors.

Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, tin-plated, 116-40074
116-400x4 - R Shell Triple Row DIN41612 Female Connector
Female, Solder, Type R, Cl2, R/A 96Way; |Ept 116-40074
FEMALE, SOLDER, TYPE R, CL2, R/A 96WAY; Product Range:Type R Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:-; Contact Material:-; No. of Mating Cycles:400; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Lead Spacing:2.54mm; No. of Rows:3Rows; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG