ept 110-40584

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
$ 8.323
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 110-40584.

element14 APAC

Datasheet0 pages0 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-82.87%

Related Parts

TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09030963214
Female connector, type C, 96 pole, pitch 2.54 mm, crimp connection, straight, 09030963214
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of ept 110-40584 provided by its distributors.

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 110-40584
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
FEMALE, SOLDER, TY F, CL2, 48WAY, 4,6MM; Product Range:Type F Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:5.08mm; No. of Rows:3 Row; Rows Loaded:z + b + d; Contact Plating:-; Contact Material:-; No. of Mating Cycles:400; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Lead Spacing:5.08mm; No. of Rows:3Rows; Termination Method:Solder
Gender = Socket / Type = F / Class = C2 / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG