ept 107-40064

Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
$ 4.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 107-40064.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-14.57%

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650908-5.
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650933-5
DIN 41612 Backplane Conn, 64 Pos, 2.54mm, Solder ST Thru-Hole
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination
HARTING Elektronik09061326931
CONNECTOR, DIN41612, PLUG, 32POS, 2ROW; Series:DIN Power Type F; Pitch Spacing:5

Descriptions

Descriptions of ept 107-40064 provided by its distributors.

Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Male, Solder, Type E, Cl2, R/A, 48Way; |Ept 107-40064
MALE, SOLDER, TYPE E, CL2, R/A, 48WAY; Product Range:Type E Series; No. of Contacts:48Contacts; Gender:Plug; Pitch Spacing:5.08mm; No. of Rows:3 Row; Rows Loaded:a + c + e; Contact Plating:-; Contact Material:-; No. of Mating Cycles:400; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Lead Spacing:5.08mm; No. of Rows:3Rows; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG