Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 103-80004

Conn DIN 41612 M 30 POS 2.54mm Solder RA Thru-Hole Tray
$ 1.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 103-80004.

element14 APAC

Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+47.06%

Alternate Parts

Price @ 1000
$ 1.91
$ 3.119
Stock
2,025
16,171
Authorized Distributors
2
6
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
-
30
Number of Rows
3
3
Mount
-
Through Hole
Termination
-
Solder
Orientation
-
Right Angle
Contact Plating
-
Gold
Housing Material
-
Thermoplastic

Related Parts

Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09031647921
Harting DIN41612European connector, Ctype, 64road, 2line, Male plug, Welding termination
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Amp Te Connectivity 5650908-5.

Descriptions

Descriptions of ept 103-80004 provided by its distributors.

Conn DIN 41612 M 30 POS 2.54mm Solder RA Thru-Hole Tray
Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
MALE, SOLDER, TYPE C/3, CL2, R/A, 30WAY; Product Range: Type C/3 Series; No. of Contacts: 30Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: -; Contact Material: -; No.

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG