Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S0750K151

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 14 mm
$ 0.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0750K151.

IHS

Datasheet16 pages18 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.28
$ 0.249
Stock
92,515
360,784
Authorized Distributors
1
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Radial
-
Tolerance
10 %
10 %
Power Rating
-
600 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
PanasonicERZ-V05D151
ZNR SERIES METAL OXIDE VARISTOR 300PF 5A, CLAMPING 260V, VARISTOR 150V
250V 0.25W 335pF@1kHz 7.6J 125V 95V 150V~150V 1200A Radial Leaded Varistors ROHS
LittelfuseV150ZA1P
ZA Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor
PanasonicERZ-VA5V151
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA5V151
LittelfuseV150ZT1P
ZT Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72214S0750K151 provided by its distributors.

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 14 mm
Var MOV 75VAC/100VDC 4500A 120V Radial Automotive T/R
Varistor, 75Vac, 200V, Disc 14Mm, Reel; |Tdk B72214S0750K151
VARISTOR, 75VAC, 200V, DISC 14MM, REEL; Voltage Rating VAC: 75V; Voltage Rating V DC: 100V; Product Range: StandarD Series; Clamping Voltage Vc Max: 200V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MO

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN