Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72205S141K211

TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S141K211.

DigiKey

Datasheet16 pages20 years ago

_legacy Avnet

Related Parts

220V 400A 1 198V 242V 180V 140V 4.5J 125pF@1kHz Through hole mounting 7mm(width)*8.5mm(height)
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm
KYOCERA AVXVE07M00141K
VARISTOR 198V 400A DISC 7MM
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
LittelfuseV180ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72205S141K211 provided by its distributors.

TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm
VARISTOR 198V 400A DISC 5MM
VAR MOV 140VAC 180VDC 400A 220V THRU-HOLE T/R
DISC MOV 5MM 140V 4.5J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205S 141K211
  • S05K140GS2