What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B57891M0222J000

Ntc Thermistor, 2.2Kohm, Radial Leaded Rohs Compliant: Yes |EPCOS (TDK) B57891M0222J000
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57891M0222J000.

IHS

Datasheet28 pages13 years ago

Newark

Ciiva

DigiKey

Inventory History

3 month trend:
-0.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount
THERMISTOR PTC 16V 2.2K OHM 110C / PTC Thermistor 2.2 kOhms Radial
NTCLE100E3 Series 2.2 kOhm ±3 % 3977 K Radial Through Hole NTC Thermistor
THERMISTOR PTC 16V 2.2K OHM 90C / PTC Thermistor 2.2 kOhms Radial
NTC 2.2 kOhm ±5 % 3977 Radial Accuracy Line Thermistor
16volt .1A 2.2k ohm PTC Thermistor, THERMISTOR LEAD TYPE

Descriptions

Descriptions of EPCOS B57891M0222J000 provided by its distributors.

Ntc Thermistor, 2.2Kohm, Radial Leaded Rohs Compliant: Yes |EPCOS (TDK) B57891M0222J000
NTC Elements, Nominal Resistance=2.2kΩ, Nominal Resistance Tolerance=±5%
Thermistor NTC 2.2K Ohm 5% 2-Pin Radial 3900K >= -3.5 Bulk Automotive
Bulk 2 Lead Free RoHS Compliant NTC Thermistor 3.5mm 5% 2.2kOhm
2.2K¦¸ ¡À5% 200mW ¡À3% 3900K 36mm*3.5mm*3.5mm
NTC Thermistor, 2200ohm, Through Hole Mount
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN