Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B57421V2103J062

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57421V2103J062.

Burklin Elektronik

Datasheet27 pages6 years ago

EPCOS

Newark

TDK

Ciiva

Inventory History

3 month trend:
-40.22%

CAD Models

Download EPCOS B57421V2103J062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K -4.5 to -4 Paper T/R
NTCS Series 0805 10 kOhm ±5 % 3570 K SMT Glass Protected NTC Thermistor
Thermistor NTC 10KOhm 3% 2-Pin 0805 Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R

Descriptions

Descriptions of EPCOS B57421V2103J062 provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor, NTC, 10 kohm, B57421V2 Series, 4000 K, SMD, 0805 [2012 Metric]
NTC, 10 kΩ, ±5 %, 0.21 W, 4000 K, 0.004 W/K, 10 s, SMD 0805, B57421V2103J062
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±3%
Thermistor NTC 10KOhm 5% 2-Pin 0805 Blister T/R
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Beta Value Tolerance (±) % = 3 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/50 K = 3940 / B25/85 K = 3980 / Width mm = 1.25 / B25/100 K = 4000 / Length mm = 2 / Height mm = 1.3 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN