What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32776G8306K000

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
$ 10.634
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32776G8306K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download EPCOS B32776G8306K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXFB37M6A0306KC
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 30uF
PanasonicEZP-E80306MTA
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Epcos B32776 30uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
PanasonicEZP-E50306MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32776G8306K000 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 800V PP 10% (42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 85°C Bulk
30uF -40鈩儈+105鈩 卤10% 800V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR B32776 800V 30muF ±10% 1.654Lx1.181W 42.00mmx30.00mm
EPCOS B32776G8306K000 Film Capacitor, 30 F, 700 V, B32776 Series,10%, Radial Leaded, PP (Polypropylene)
CAP, 30µF, 700V, 10%, PP; Capacitance: 30µF; Voltage Rating: 700V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32776 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 30Uf, 700V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:30Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Epcos B32776G8306K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN