What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32776E8306K000

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32776E8306K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-94.52%

CAD Models

Download EPCOS B32776E8306K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXFB37M6A0306KC
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 30uF
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
PanasonicEZP-E80306MTA
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 800V PP 10%( 42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 105C Bulk
PanasonicEZP-E50306MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Wound 52.5mm 0.007 Ohm 105C Automotive Bulk

Descriptions

Descriptions of EPCOS B32776E8306K000 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 800V PP 10% (42 X 30 X 45mm) Radial 37.5mm 0.005 Ohm 105C Bulk
Film Capacitor, B32776 Series, 30 F, 10%, Pp (Polypropylene), 800 V Rohs Compliant: Yes |Epcos B32776E8306K000
Film Capacitor Polypropylene 800V
FILM CAPACITOR Radial Film Capacitor 10% 30muF 800V
CAP, 30µF, 800V, 10%, PP, THROUGH HOLE; Capacitance: 30µF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32776 Series; Capacitor Case Style: -; Capacitor Ter
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN