What’s new: Find the right parts faster with our redesigned experience

Learn more

Emerson Network Power CPN8/110

Connector Rf Coaxial N Straight Crimp Plug 3 Piece For RG8 213 LMR400
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Emerson Network Power CPN8/110.

IHS

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2242-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg179, 187, 50 ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
TE Connectivity1-1337613-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Emerson Network Power CPN8/110 provided by its distributors.

CONNECTOR RF COAXIAL N STRAIGHT CRIMP PLUG 3 PIECE FOR RG8 213 LMR400
Connector Type N Plug 0Hz to 11GHz 50Ohm Crimp Straight Cable Mount Gold
CONN N PLUG STR 50 OHM CRIMP
RF N Connector
N-3PC CRIMP PLUG-RG8-

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPN-8/110