What’s new: Find the right parts faster with our redesigned experience

Learn more

Elna DB-5R5D105T

DB Series Ø21.5 x 8 mm 1 F 5.5 V ±30% Radial Double Layer Dynacap Capacitor
$ 1.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elna DB-5R5D105T.

IHS

Datasheet1 page7 years ago

Factory Futures

Future Electronics

Alternate Parts

Price @ 1000
$ 1.165
$ 7.82
$ 7.82
Stock
138,778
537,733
537,733
Authorized Distributors
1
6
6
Capacitance
1 F
1 F
1 F
Tolerance
80 %
80 %
80 %
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
8.001 mm
8.9916 mm
8.9916 mm
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
-25 °C
-40 °C
-40 °C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2004-09-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-09-30
LTD Date2027-03-31

Related Parts

Cornell DubilierEDLSG105V5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.0 F; 5.5 Volt; Max Res. 30
KYOCERA AVXJUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk
NichiconJUMT1105MPD
Cap Supercap 1F 2.7V 20% (8 X 11.5mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm

Descriptions

Descriptions of Elna DB-5R5D105T provided by its distributors.

DB Series Ø21.5 x 8 mm 1 F 5.5 V ±30% Radial Double Layer Dynacap Capacitor
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70C
1F 5.5V -20%~80% 1000h@ 70°C 5.5V 30Ω@ 1kHz Through hole mounting 21.5mm*8mm*8mm
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR DB 5.5V 1F -20% +80% 0.846Dia 21.50mm
DBL LAYER STD CAP 1F 5.5V +80%/-20%

Manufacturer Aliases

Elna has several brands around the world that distributors may use as alternate names. Elna may also be known as the following names:

  • Elna America
  • ELNA AMERICA INC
  • ELP
  • ELN
  • ELNA CO LTD
  • ELNA COMPONENTS
  • ELNA AMER
  • ELNA AMERICA INC (VA)
  • Elna Group Inc
  • ELNA-LELON
  • ELNA Datasheet

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB5R5D105T