Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX JUWT1105MCD

Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk

$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX JUWT1105MCD.

IHS

Datasheet1 page4 years ago

ODG (Origin Data Global)

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-51.79%

CAD Models

Download KYOCERA AVX JUWT1105MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-04-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm

Descriptions

Descriptions of KYOCERA AVX JUWT1105MCD provided by its distributors.

Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk
UW Series 2.7 V 1 F ±20% 6.3 x 9 mm LS=2.5 mm Electric Double Layer Capacitor
CAP, 1F, 2.7V, 20%, DOUBLE LAYER, RADIAL; Capacitance: 1F; Voltage Rating: 2.7V; Capacitor Terminals: Radial Leaded; Product Range: JUW Series; Capacitance Tolerance: ± 20%; Lead Spacing: ; Available until stocks are exhausted
Capacitor, Double Layer, 1F, 2.7V, 4 Ohm; Capacidad:1F; Tolerancia, Capacitancia:± 20%; Tensión Nominal:2.7V; Tipo De Condensador:-; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.5Mm; Tipo De Empaquetado:Individual |Nichicon JUWT1105MCD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • JUWT1105MCD.