Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KW-5R5C105-R

Cap 1F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KW-5R5C105-R.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+12.23%

CAD Models

Download Eaton KW-5R5C105-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 5.001
$ 5.001
Stock
347,381
145,665
145,665
Authorized Distributors
6
3
3
Capacitance
1 F
1 F
1 F
Tolerance
80 %
80 %
80 %
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
30 Ω
50 Ω
50 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
8.9916 mm
9.4996 mm
9.4996 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-25 °C
-25 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
PanasonicEECRG0V105H
EEC-RG Series 3.6 V 1 F Ø 20.5 x 6.5 mm LS=20 mm Double Layer Gold Capacitor
Cornell DubilierEDLSG105V5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.0 F; 5.5 Volt; Max Res. 30
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
KYOCERA AVXJUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Eaton KW-5R5C105-R provided by its distributors.

Cap 1F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk
1F -20to+80% 30Ohm 5.5V Thru Hole Electric Double Layer Capacitor Supercap KW
Special Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
KW Series Ø 21.5 x 8.85 mm.1 F 5.5 V EDLC Coin Cell Super Capacitor
1F -20%~80% 1 5.5V Through hole mounting 21.5mm*8.85mm*8.85mm
CAP 1F -20% +80% 5.5V T/H / 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 2000 Hrs @ 85°C
1F 5.5V Supercapacitor EDLC Radial Coin 85¡ãC
KW-5R5C105-R, Eaton Electronics / Bussmann
SUPERCAPACITORS/ULTRACAPACITORS CAP 1.0F;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KW5R5C105R