Electroswitch D4G0311S

Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 74.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0311S.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ElectroswitchD4G0311N
Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchC4D0312N-A
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
NKK SwitchesHS16-3N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Rotary Switch, 8 Positions, Sp8T, Latched, Solder Terminal, Shaft Type Actuator, Panel

Descriptions

Descriptions of Electroswitch D4G0311S provided by its distributors.

Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switches ROTARY SWITCH 3 POLE 1.5A
SWITCH ROTARY 2-11POS 500MA 115V
Rotary Switch, 1 Positions, SP11T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, 3P11T, 1.5A, 115V; No. of Poles: 3; No. of Switch Positions: 11; Angle of Throw: 30°; Contact Current AC Max: 500mA; Contact Current DC Max: 1.5A; Contact Voltage AC Max: 115V; Contact Voltage DC Max: 28V; Circuitry: SPDT

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0311S.