Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4G0211S

Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 62.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0211S.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ElectroswitchC4D0212N-A
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4G0211N
Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchC4D0212S-A
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Rotary Switch, 1/4 shaft, PC mount, 30° , 2 deck, 1 pole/deck, 11 position/po
NKK SwitchesHS16-2N
Rotary Switch 125/250VAC 12A 2-P 11-Pos 22 Power Tap Selection Solder Terminal
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

Descriptions

Descriptions of Electroswitch D4G0211S provided by its distributors.

Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, ROTARY, 2P, 11 POSITION. | Electroswitch Inc. D4G0211S
SWITCH, ROTARY, DP11T, 1.5A, 115V
SWITCH ROTARY 2-11POS 500MA 115V
Rotary Switch, 1 Positions, SP11T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Open Rotary Switches 02-11 POS/2 P2 DECK SHORTING
Switch, Rotary, Dp11T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch D4G0211S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0211S.