Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4G0211N

Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC

$ 56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0211N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-31.69%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchC4D0212N-A
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchC2P0208N-A
Switch Rotary DP8T 8 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ElectroswitchC3P0212N-A
Rotary Switch Switch 0.1A 0.25AA 2-P 12-Pos
NKK SwitchesHS16-2N
Rotary Switch 125/250VAC 12A 2-P 11-Pos 22 Power Tap Selection Solder Terminal
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Rotary Switch, 1/8 shaft, shaft/panel seal, PC mount, 30° , 2 deck, 1 pole/de

Descriptions

Descriptions of Electroswitch D4G0211N provided by its distributors.

Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 28 VDC/115 VAC, 1.5/0.5 A, 2, 2 TO 11, DP, NON-SHORTING, 30 , 1500 VAC
SWITCH, ROTARY, DP11T, 1.5A, 115V; No. of Switch Positions:11 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:500mA; Contact Voltage AC Max:115V; Product Range:D4 Series; Illumination:Non Illumi
Switch, Rotary, Dp11T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch D4G0211N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0211N.