Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C3P0212N-A

Switch, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2 to 12, Dp, Non-shorting, 30 , Pc

$ 35.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C3P0212N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-02-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Rotary Switch, Metric mount shaft & bushing, PC mount, 30° , 2 deck, 1 pole/d
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC

Descriptions

Descriptions of Electroswitch C3P0212N-A provided by its distributors.

SWITCH, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2 TO 12, DP, NON-SHORTING, 30 , PC
SWITCH ROTARY 2-12POS 100MA 125V
Enclosed Rotary Switches 02-12POS/2P/2 DECKS
Rotary Switch, 12 Positions, DP12T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
Switch, Rotary, Sp12T, 250Ma, 125V; No. Of Switch Positions:2 Position; No. Of Poles:2 Pole; Angle Of Throw:30°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:C3 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C3P0212N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR