Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch 6600

Switch, Toggle, Power, Wiping Action, SPST, Off-on, 6 Inch Wire Leads, 10 Amps

$ 4.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch 6600.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electroswitch6601-100
SWITCH, TOGGLE, POWER, WIPING ACTION, SPST OFF-ON, 6 IN. WIRE LEADS, 10A, 125VAC
Carling Technologies2FA53-73
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies2FA51-73
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 15A 250VAC 559.27VA Panel Mount with Threads
NKK SwitchesP2011E
Switch Toggle ON None OFF SPST Flat Lever Solder Lug 10A 250VAC Panel Mount with Threads
NKK SwitchesP2011BP
SWITCH, TOGGLE, SPST, ON-NONE-OFF,.689" BAT ACTUATOR,10A,125VAC, STRAIGHT PC
APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of Electroswitch 6600 provided by its distributors.

SWITCH, TOGGLE, POWER, WIPING ACTION, SPST, OFF-ON, 6 INCH WIRE LEADS, 10 AMPS
Switch Toggle OFF ON SPST Round Bat Lever Wire Lead 10A 250VAC 250VDC 248.57VA Panel Mount with Threads
Power toggle switch,10A-125 VAC; 1/3 HP; SPST; ON-OFF; .562 Bat; 6" Wire Leads; #18 Ga Wire; UL/CSA RoHS. Allow 3 weeks for delivery. Special order. NCNR.
Toggle Switches Full Size Power Toggle Switch 10A - 125VAC 1/3 HP SPST OFF-ON, 6 wire leads, Slow Make/Slow Break Butt Contacts, UL & CSA Certified
Toggle Switch, Spst, 10A, 125; Switch Operation:Off-On; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:-; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 6600

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR