Elantec EL7563CREZ

Switching Regulator, Current/voltage-mode, 5A, 1000kHz Switching Freq-Max, PDSO28
$ 10.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL7563CREZ.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL7563CREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.713
$ 5.938
Stock
271,756
156,129
Authorized Distributors
3
3
Case/Package
TSSOP
HTSSOP EP
Number of Pins
28
-
Number of Outputs
1
-
Max Output Current
5 A
5 A
Switching Frequency
1 MHz
-
Min Input Voltage
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
1 V
1 V
Max Output Voltage
2.5 V
2.5 V
Efficiency
95 %
-
Synchronous Rectifier
Yes
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsLM20343MH/NOPB
Buck Converter Yes 250kHz~1MHz Adj 1Ch 28.8V 800mV 36V 4.5V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
Texas InstrumentsLM20343MHX/NOPB
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsLM20343MHE/NOPB
4.5-36V, 3A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125

Descriptions

Descriptions of Elantec EL7563CREZ provided by its distributors.

Switching Regulator, Current/voltage-mode, 5A, 1000kHz Switching Freq-Max, PDSO28
IC REG BUCK ADJ 4A SYNC 28HTSSOP
Monolithic 4 Amp DC:DC Step-Down Regulator
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,28PIN,PLASTIC

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec