Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL7563CMZ

Switching Regulator, Current/voltage-mode, 5A, 1000kHz Switching Freq-Max, PDSO20
$ 8.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL7563CMZ.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL7563CMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.563
$ 2.975
Stock
107,512
172,338
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
-
Max Output Current
5 A
5 A
Switching Frequency
1 MHz
-
Min Input Voltage
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
1 V
1 V
Max Output Voltage
2.5 V
2.5 V
Efficiency
95 %
-
Synchronous Rectifier
Yes
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-05-31
LTD Date2013-11-19

Related Parts

Analog DevicesMAX1709ESE+T
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO16
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Texas InstrumentsLM2650MX-ADJ/NOPB
Synchronous Step-Down DC/DC Converter 24-SOIC -40 to 125
Texas InstrumentsLM2650MX-ADJ
Synchronous Step-Down DC/DC Converter | IC REG BUCK ADJUSTABLE 3A 24SOIC

Descriptions

Descriptions of Elantec EL7563CMZ provided by its distributors.

Switching Regulator, Current/voltage-mode, 5A, 1000kHz Switching Freq-Max, PDSO20
CURRENT-MODE RoHS Compliant DUAL Not Qualified Switching Regulator IC 85C 1000kHz 5A 7.493mm
5 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO20
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:3.6V; Output Voltage Max:2.5V; Output Current Max:4A; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec