Elantec EL7536IY

Switching Regulator, Voltage-mode, 1.2A, 1750kHz Switching Freq-Max, PDSO10
$ 2.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL7536IY.

Integrated Device Technology

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

IHS

Intersil

Renesas

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL7536IY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.313
$ 1.375
Stock
141,406
317,046
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
1.75 MHz
1.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
94 %
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-25
LTD Date2022-06-25

Related Parts

Texas InstrumentsTPS62046DGQR
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62040DGQG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Elantec EL7536IY provided by its distributors.

Switching Regulator, Voltage-mode, 1.2A, 1750kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJUSTABLE 1A 10MSOP
Switching Voltage Regulators EL7536IY 1 AMP STP- DWNG
Monolithic 1A Step-Down Regulator
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec