Analog Devices MAX4216ESA

IC OPAMP VFB 2 CIRCUIT 8SOIC / Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable
$ 6.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4216ESA.

_legacy Avnet

Datasheet16 pages22 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4216ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4451ESA+T
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N T/R
Analog DevicesMAX4451ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6658MAX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesAD8039SRZ-EPR7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX4216ESA provided by its distributors.

IC OPAMP VFB 2 CIRCUIT 8SOIC / Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable
OP Amp Dual 600V/us ±1.65V to ±5V/3.3V to 10V 8-Pin SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
5.5mA(x2 Channels) 600V/μs 10nV/rtHz 70dB Rail to Rail 120mA 2 2 3.15V ±5.5V,11V 4mV 5.4μA 200MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated