Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL5176IY

Sp Amp Diff Line Drvr Amp Sgl 5.5V/11V 10MSOP

$ 1.055
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5176IY.

Upverter

Datasheet12 pages23 years ago

IHS

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 2.375V
RenesasEL5177IY
12.5mA 1.1KV/μs 200MHz 50mA 1 ±5.5V,11V 1.4mV 14μA 550MHz MSOP-10 SMD mount
Texas InstrumentsSN10501DGKG4
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsPGA112AIDGST
SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
Analog DevicesADR821ARMZ-REEL7
Precision Reference/Op Amp 10-Pin MSOP T/R
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

Descriptions

Descriptions of Elantec EL5176IY provided by its distributors.

Sp Amp Diff Line Drvr Amp Sgl 5.5V/11V 10MSOP
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 2.375V
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8
IC OPAMP DIFF 1 CIRCUIT 10MSOP
Differential Line Driver IC; Driver Type:Differential Line; No. of Drivers:1; Package/Case:10-MSOP; Leaded Process Compatible:No; Output Current:40A; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec