Elantec EL5106ISZ

EL5106 Series 5 - 12 V 350 MHz 4500 V/us Fixed Gain Amplifier SMT - SOIC-8LD
$ 2.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5106ISZ.

IHS

Datasheet13 pages23 years ago

Augswan

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-0.36%

CAD Models

Download Elantec EL5106ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.138
$ 2.461
Stock
482,552
973,275
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4500 V/µs
4500 V/µs
Gain Bandwidth Product
-
250 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 4.89mm
ElantecEL5106IS
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8000YRDZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
Texas InstrumentsLM7171BIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Analog DevicesMAX4200ESA
Buffer Amplifier, 1 Func, BIPolar, PDSO8

Descriptions

Descriptions of Elantec EL5106ISZ provided by its distributors.

EL5106 Series 5 - 12 V 350 MHz 4500 V/us Fixed Gain Amplifier SMT - SOIC-8LD
Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 380000kHz 2.5V 4.89mm
High Speed Operational Amplifiers EL5106ISZ SINGLE 300 MHZ FGAW ENABLE
350MHz Fixed Gain Amplifiers with Enable

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec