Elantec EL5106IS

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 2.461
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5106IS.

IHS

Datasheet12 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5106IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.461
$ 2.138
Stock
969,073
474,718
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4500 V/µs
4500 V/µs
Gain Bandwidth Product
250 MHz
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

ElantecEL5106ISZ
EL5106 Series 5 - 12 V 350 MHz 4500 V/us Fixed Gain Amplifier SMT - SOIC-8LD
ElantecEL5100IS
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
Texas InstrumentsOPA363AIDR
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL5162ISZ-T13
Texas InstrumentsLMH6703MAX/NOPB
IC OPAMP CFA 1.8GHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC T/R
Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Elantec EL5106IS provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp, General Purpose, 380MHz, 1.5mA, 100mA, 1mV, 1.5μA, SOIC-8, SMD
IC,EL5106IS,8-SOIC, OP-AMP HS V-FEEDBACK SINGLE
1 CHANNEL VIDEO AMPLIFIER PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Fixed Gain; Gain Bandwidth -3db:250MHz; Slew Rate:4500V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec