Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EIC Semiconductor BZX85C3V3

Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor BZX85C3V3.

IHS

Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet2 pages18 years ago
Datasheet5 pages21 years ago
Datasheet6 pages20 years ago
Datasheet3 pages25 years ago
Datasheet6 pages26 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.173
Stock
40,000
345,964
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
Axial
Zener Voltage
-
3.3 V
Tolerance
-
5 %
Power Dissipation
-
3 W
Impedance
20 Ω
10 Ω
Max Reverse Leakage Current
-
100 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1985-10-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of EIC Semiconductor BZX85C3V3 provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Zener Diode Single 3.3V 5% 20Ohm 1300mW 2-Pin DO-41
TVS Diode 40μA 3.3V 20Ω 1.3W DO-204-AL

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C3V3
  • BZX85/C3V3