What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 638-044-230-041

638 Series Vertical D-sub Rece Vertical High Density D-sub Co
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 638-044-230-041.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 638-044-230-041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of EDAC 638-044-230-041 provided by its distributors.

638 SERIES VERTICAL D-SUB RECE VERTICAL HIGH DENSITY D-SUB CO
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12, Receptacle
Female Sockets,Receptacle 3 44pin Nickel Plated,Steel 3A 53.04mm*12.55mm
CONN D-SUB HD RCPT 44P VERT SLDR
CONN D-SUB HD RCPT 44POS PNL MNT
Hd D Sub Conn, Rcpt, 44Pos, Db, Solder; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:638 Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 638-044-230-041

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics