Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 516-290-591

516 Series 18-28 AWG Signal Non-Gendered Gold Crimp Contact Connector
$ 0.548

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-290-591.

IHS

Datasheet4 pages20 years ago

JRH Electronics

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-20

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-290-591 provided by its distributors.

516 Series 18-28 AWG Signal Non-Gendered Gold Crimp Contact Connector
Conn Contact PL 1 POS Crimp ST Loose Piece
Contact SKT Crimp ST Cable Mount Reel
EDAC Backplane Connectors, 516series
Connector Accessory, Contact, Brass
Crimp contact, Plug, 28 ... 18AWG
CONTACT NON-GEND SGNL 18-28AWG
CONTACT, PIN, 28-18AWG, CRIMP; PRODUCT R; CONTACT, PIN, 28-18AWG, CRIMP; Product Range: 516 Series; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: -; Contact Termination Type: Crimp;

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-290-591.