Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 307-016-524-201

307 Series 16 Position Dual Row PC Tail Card Edge Connector
$ 4.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-016-524-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Card Edge SKT 8 POS 3.96mm Solder ST Thru-Hole
SullinsEBM08DSXN
Card Edge Connector, 16 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
Card Edge Connector F 16 POS 3.96mm Solder ST Thru-Hole
305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
SullinsEBM06DRAN
Conn Card Edge F 12 POS 3.96mm Solder RA Thru-Hole

Descriptions

Descriptions of EDAC 307-016-524-201 provided by its distributors.

307 Series 16 Position Dual Row PC Tail Card Edge Connector
Conn Card Edge SKT 16 POS 3.96mm Solder ST Thru-Hole1697
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .023 x .013 (0.58mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
Card Edge Conn, Dual Side, 16Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:16 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 307-016-524-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics