EDAC 357-016-520-201

Card Edge Connector F 16 POS 3.96mm Solder ST Thru-Hole
$ 6.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 357-016-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-6.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

307 Series 16 Position Dual Row PC Tail Card Edge Connector
Conn Card Edge SKT 8 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge Dual Side 16 Pos 1.57Mm; |Edac 307-016-520-201
SullinsEBM08DSXN
Card Edge Connector, 16 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
SullinsEBM06DRAN
Card Edge Connector F 12 POS 3.96mm Solder RA Thru-Hole

Descriptions

Descriptions of EDAC 357-016-520-201 provided by its distributors.

Card Edge Connector F 16 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector with 16 position 3.96 mm pitch
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator
CARD EDGE, RECEPTACLE, 16 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 16 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Gender = Socket / Contacts = 16 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics