Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 307-012-500-202

Card Edge Connector Number Of Contacts: 1; |Edac 307-012-500-202
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-012-500-202.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-4.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
Conn, Card Edge, Edac 356-006-500-102; |Edac 356-006-500-102
SullinsEBM06DSEH
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM06DREH
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle

Descriptions

Descriptions of EDAC 307-012-500-202 provided by its distributors.

Card Edge Connector Number Of Contacts:1; |Edac 307-012-500-202
44 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Double Row formation reading both
Gender = Socket / Contacts = 12 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 307-012-500-202.