Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8412NLE

ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume33m³/h, speed1500rpm
$ 23.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NLE.

IHS

Datasheet4 pages10 years ago

TME

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.82%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst8414NL
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
EBM-Papst8412NGLV
DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst, 8412 NGLV
EBM-Papst8414NGL
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.4CFM 12dB( 80 X 80 X 25.4mm) Low Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed

Descriptions

Descriptions of EBM-Papst 8412NLE provided by its distributors.

ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume33m³/h, speed1500rpm
DC Fan Axial Ball Bearing 12V 8V to 15V 19.4CFM 17dB 80 X 80 X 25.4mm
Axial Fan, 80Mm, 12Vdc, 19.4Cfm, 17Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:19.4Cfm; Noise Rating:17Dba; Power Rating:300Mw Rohs Compliant: Yes |Ebm-Papst 8412NLE
Current Rating Max. mA = 32 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 1500 / Flow Rate m³/h = 30 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 20 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 14 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NLE