Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8314G

DC Fan Sintec-Sleeve Bearing 24V 2.5W 3300RPM 31.8CFM 36dB Flange Mount
$ 38.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8314G.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-23.21%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-12-11

Related Parts

EBM-Papst8314
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 35dB 80 X 80 X 32mm Alarm
EBM-Papst8314U
DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 31.8CFM, 2.7W, 3300RPM, Ball Bearing, IP68
EBM-Papst8414NG
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB( 80 X 80 X 25.4mm)
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 × 80 × 25mm FG Signal/RD Signal/PWM
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 8314G provided by its distributors.

DC Fan Sintec-Sleeve Bearing 24V 2.5W 3300RPM 31.8CFM 36dB Flange Mount
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 31.8CFM 36dB 80 X 80 X 32mm
EC AXIAL FAN,80X32X80MM,31 CFM,12V,35 DB(A),IP00,4100 RPM, TWIN BEARING,4.6W,
Supply Voltage Vdc:24V; Fan Frame Type:square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:sleeve Bearing; Air Flow - Cfm:31.78Cfm; Noise Rating:36Dba; Power Rating:2.5W; Rated Speed:3300Rpm; Current Rating:- Rohs Compliant: Yes

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8314 G
  • 8314G.