Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8452/2H4P

DC Fan Axial Ball Bearing 12V 8V to 15V 68.8CFM 50dB 80 X 80 X 25.4mm
$ 58.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8452/2H4P.

IHS

Datasheet4 pages10 years ago

Sager Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-8.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.76A 9.1W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Ball Bearing 12V 0.88A 10.6W 8000RPM 56.5CFM 56dB Flange Mount
DC Fan Ball Bearing 12V 0.39A 4.7W 4600RPM 53CFM 49dB Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.8CFM 46dB 80 X 80 X 38mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 77CFM, Flange Mount, Lead Wires
DC Fans DC Axial Fan, 80x32mm, 12VDC, 58.6CFM, Flange, Lead Wires

Descriptions

Descriptions of EBM-Papst 8452/2H4P provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 68.8CFM 50dB 80 X 80 X 25.4mm
ebm DC axial fan 8450, 80 x 80 x 25mm, 12 V DC, air flow volume117m³/h
Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:68.8Cfm; Noise Rating:50Dba; Power Rating:-; Rated Speed:6200Rpm; Current Rating:-; Ip Rating:- Rohs Compliant: Yes |Ebm-Papst 8452/2H4P.
Current Rating Max. mA = 480 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6200 / Flow Rate m³/h = 115 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 430 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 50 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8452/2 H4P
  • 8452/2H4P.
  • 84522H4P