Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8214JN

ebm DC axial fan 8200 J, 80 x 80 x 38mm, 24 V dc, air flow volume132.6m³/h, speed8400rpm
$ 48.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8214JN.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

TME

Newark

Farnell

Inventory History

3 month trend:
-13.43%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst8212JN
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
EBM-Papst3214JH
ebm DC axial fan 3200 J - S-Force, 92 x 92 x 38mm, 24VDC, air flow volume146m³/h, speed6800rpm
DC Fan Ball Bearing 24V 0.43A 10.3W 8000RPM 56.5CFM 56dB Flange Mount
DC FAN, 24V, 0.5A, 80X80X38MM, 99CFM, 57DBA, 13W, 6300RPM, WIRE LEADS
EBM-Papst3214JN
DC axial fan, 24 V, 92 x 92 x 38 mm, 130 m³/h, 51 dB, ball bearing, ebm-papst, 3214 JN
DC Fan Ball Bearing 12V 0.88A 10.6W 8000RPM 56.5CFM 56dB Flange Mount

Descriptions

Descriptions of EBM-Papst 8214JN provided by its distributors.

ebm DC axial fan 8200 J, 80 x 80 x 38mm, 24 V dc, air flow volume132.6m³/h, speed8400rpm
DC Fans DC Tubeaxial Fan, 80x80x38mm, 24VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 18V to 26.4V 78CFM 55dB 80 X 80 X 38mm
FAN, 80X80X38MM 24VDC; External Height: 80mm; External Width: 80mm; External Depth: 38mm; Current Type: DC; Supply Voltage: 24VDC; Flow Rate - Imperial: 78cu.ft/min; Noise Rating: 55dBA; Bearing Type: Ball; Power Connection Type
Axial Fan Power consumption: 11 W Temperature range: -20 ... 70 °C Voltage: 18...26.4 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 8200J Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 11 W Rated voltage: 24 VDC Revolution speed: 8400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8214 JN
  • 8214JN.
  • 8214JN..
  • 8214JN...