What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 712F/2M-006

DC Fan Axial Sintec Bearing 12V 8V to 13.8V 21.2CFM 32dB 70 X 70 X 15mm
$ 28.716
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 712F/2M-006.

Sager Electronics

Datasheet1 page9 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-10.16%

Related Parts

EBM-Papst712F
DC Fans Tubeaxial Fan, 70x70x15mm, 12VDC, 25.9CFM, 1.7W, 38dBA, 5300RPM, Sintec Bearing
EBM-Papst8412NGMLV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 26.5CFM 19dB( 80 X 80 X 25.4mm)
EBM-Papst612F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB 60 X 60 X 15mm
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 712F/2M-006 provided by its distributors.

DC Fan Axial Sintec Bearing 12V 8V to 13.8V 21.2CFM 32dB 70 X 70 X 15mm
AXIAL FAN, 70X15mm, 21.2CFM, 32DBA; Supply Voltage:12V; Current Type:DC; Fan Frame Size:70mm; External Depth:15mm; Noise Rating:32dBA; Flow Rate
Current Rating Max. mA = 100 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 4300 / Flow Rate m³/h = 35 / Width mm = 70 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 60 / Height mm = 70 / Nominal Voltage V = 12 / Noise Level dBA = 32 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 712 F/2 M-006
  • 712 F/2M-006
  • 712 F2 M-006
  • 712F/2M006
  • 712F2M-006
  • 712F2M006